
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.386" (9.80mm) | |
Number of Rows | 3 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | DIN Rail | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,21000 Kč | 116,21 Kč |
| 10 | 82,43400 Kč | 824,34 Kč |
| 25 | 72,34480 Kč | 1 808,62 Kč |
| 50 | 66,10740 Kč | 3 305,37 Kč |
| 100 | 60,97650 Kč | 6 097,65 Kč |
| 250 | 55,68388 Kč | 13 920,97 Kč |
| 500 | 52,62100 Kč | 26 310,50 Kč |
| 1 000 | 50,21368 Kč | 50 213,68 Kč |
| Unit Price without VAT: | 116,21000 Kč |
|---|---|
| Unit Price with VAT: | 140,61410 Kč |



