3 Circuit 0.591" (15.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit 0.591" (15.00mm) Barrier Block Connector, Screws
CB6/3H
CB6/3H

CB6/3H

DigiKey Part Number
CB6/3H-ND
Manufacturer
Manufacturer Product Number
CB6/3H
Description
CERAMIC EUROBLOCK 3P 30A 300V 20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit 0.591" (15.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.591" (15.00mm)
Number of Rows
3
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 600°C
Material - Insulation
Ceramic
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč