10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20865-010E-03

DigiKey Part Number
5378-20865-010E-03TR-ND - Tape & Reel (TR)
5378-20865-010E-03CT-ND - Cut Tape (CT)
5378-20865-010E-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20865-010E-03
Description
NOVASTACK 35-HDN RECEPTACLE 10P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,78000 Kč277,80 Kč
2526,02920 Kč650,73 Kč
5024,78180 Kč1 239,09 Kč
10023,59760 Kč2 359,76 Kč
25022,12012 Kč5 530,03 Kč
50021,06352 Kč10 531,76 Kč
1 00020,05792 Kč20 057,92 Kč
2 50019,27616 Kč48 190,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00016,23935 Kč324 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč