
20708-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-050E-01TR-ND - Tape & Reel (TR) 5378-20708-050E-01CT-ND - Cut Tape (CT) 5378-20708-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-050E-01 |
Description | NOVASTACK 35-P PLUG 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20708-050E-01 Models |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 50 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP27D-P050VA3-R15000 | JAE Electronics | 985 | 670-2965-1-ND | 1,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,20840 Kč | 1 010,42 Kč |
| 100 | 19,24470 Kč | 1 924,47 Kč |
| 250 | 18,03728 Kč | 4 509,32 Kč |
| 500 | 17,17594 Kč | 8 587,97 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 500 | 15,42093 Kč | 38 552,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 13,24184 Kč | 264 836,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



