


| WP27D-P050VA3-R15000 | |
|---|---|
| DigiKey Part Number | 670-2965-2-ND - Tape & Reel (TR) 670-2965-1-ND - Cut Tape (CT) 670-2965-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WP27D-P050VA3-R15000 | 
| Description | CONN PLUG 50POS SMD GOLD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WP27D-P050VA3-R15000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Plug, Outer Shroud Contacts | |
| Number of Positions | 50 | |
| Pitch | 0.014" (0.35mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | 0.7mm | |
| Height Above Board | 0.022" (0.57mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 22,08999 Kč | 331 349,85 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,69000 Kč | 43,69 Kč | 
| 10 | 37,07600 Kč | 370,76 Kč | 
| 25 | 34,73760 Kč | 868,44 Kč | 
| 50 | 33,08160 Kč | 1 654,08 Kč | 
| 100 | 31,49820 Kč | 3 149,82 Kč | 
| 250 | 29,52536 Kč | 7 381,34 Kč | 
| 500 | 28,11598 Kč | 14 057,99 Kč | 
| 1 000 | 26,77399 Kč | 26 773,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,69000 Kč | 43,69 Kč | 
| 10 | 35,53700 Kč | 355,37 Kč | 
| 25 | 32,76520 Kč | 819,13 Kč | 
| 50 | 30,80960 Kč | 1 540,48 Kč | 
| 100 | 28,97240 Kč | 2 897,24 Kč | 
| 250 | 26,71076 Kč | 6 677,69 Kč | 
| 500 | 25,11866 Kč | 12 559,33 Kč | 
| 1 000 | 23,62251 Kč | 23 622,51 Kč | 
| 2 500 | 22,08998 Kč | 55 224,95 Kč | 
| Unit Price without VAT: | 43,69000 Kč | 
|---|---|
| Unit Price with VAT: | 52,86490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic