Direct
MFR Recommended



20279-001E-01 | |
|---|---|
DigiKey Part Number | 5378-20279-001E-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20279-001E-01 |
Description | MHF I RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,94489 Kč | 64 724,45 Kč |
| Unit Price without VAT: | 12,94489 Kč |
|---|---|
| Unit Price with VAT: | 15,66332 Kč |







