
SF104/11SMA/11SMA/500MM | |
|---|---|
DigiKey Part Number | 3628-SF104/11SMA/11SMA/500MM-ND |
Manufacturer | |
Manufacturer Product Number | SF104/11SMA/11SMA/500MM |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 812,82000 Kč | 3 812,82 Kč |
| 10 | 3 241,27200 Kč | 32 412,72 Kč |
| 25 | 3 038,59520 Kč | 75 964,88 Kč |
| 50 | 2 903,49840 Kč | 145 174,92 Kč |
| Unit Price without VAT: | 3 812,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 613,51220 Kč |





