
SF126E/11SMA/11SMA/1000MM | |
|---|---|
DigiKey Part Number | 3628-SF126E/11SMA/11SMA/1000MM-ND |
Manufacturer | |
Manufacturer Product Number | SF126E/11SMA/11SMA/1000MM |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 511,56000 Kč | 5 511,56 Kč |
| 10 | 4 685,55700 Kč | 46 855,57 Kč |
| 25 | 4 392,58000 Kč | 109 814,50 Kč |
| Unit Price without VAT: | 5 511,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 668,98760 Kč |


