
SF126EA/11N/11N/1000MM | |
|---|---|
DigiKey Part Number | 3628-SF126EA/11N/11N/1000MM-ND |
Manufacturer | |
Manufacturer Product Number | SF126EA/11N/11N/1000MM |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Huber+Suhner, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 041,53000 Kč | 9 041,53 Kč |
| 10 | 7 686,94800 Kč | 76 869,48 Kč |
| 25 | 7 307,04360 Kč | 182 676,09 Kč |
| Unit Price without VAT: | 9 041,53000 Kč |
|---|---|
| Unit Price with VAT: | 10 940,25130 Kč |



