
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,50000 Kč | 1 020,50 Kč |
| 5 | 960,44800 Kč | 4 802,24 Kč |
| 10 | 907,09300 Kč | 9 070,93 Kč |
| 25 | 816,39400 Kč | 20 409,85 Kč |
| 50 | 742,17440 Kč | 37 108,72 Kč |
| 100 | 709,90670 Kč | 70 990,67 Kč |
| 250 | 680,32680 Kč | 170 081,70 Kč |
| 500 | 653,11382 Kč | 326 556,91 Kč |
| 1 000 | 627,99370 Kč | 627 993,70 Kč |
| Unit Price without VAT: | 1 020,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,80500 Kč |




