Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-S1S1-1M0

DigiKey Part Number
2210-LSA29-S1S1-1M0-ND
Manufacturer
Manufacturer Product Number
LSA29-S1S1-1M0
Description
COAX CBL SMA TO SMA 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
3.58mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 166,86000 Kč1 166,86 Kč
51 098,19600 Kč5 490,98 Kč
101 037,17500 Kč10 371,75 Kč
25933,46200 Kč23 336,55 Kč
50848,60480 Kč42 430,24 Kč
100811,70920 Kč81 170,92 Kč
250777,88688 Kč194 471,72 Kč
500746,77162 Kč373 385,81 Kč
1 000718,04950 Kč718 049,50 Kč
Unit Price without VAT:1 166,86000 Kč
Unit Price with VAT:1 411,90060 Kč