Cable Assembly Coaxial SMA to SMA Hand Formable .141 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI141-12

DigiKey Part Number
3628-MINI141-12-ND
Manufacturer
Manufacturer Product Number
MINI141-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Silver
Features
Shielded
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 001,24000 Kč3 001,24 Kč
102 551,23600 Kč25 512,36 Kč
252 391,68040 Kč59 792,01 Kč
502 277,67400 Kč113 883,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 001,24000 Kč
Unit Price with VAT:3 631,50040 Kč