
MINI141-4 | |
|---|---|
DigiKey Part Number | 3628-MINI141-4-ND |
Manufacturer | |
Manufacturer Product Number | MINI141-4 |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,02000 Kč | 2 824,02 Kč |
| 10 | 2 400,65900 Kč | 24 006,59 Kč |
| 25 | 2 250,51520 Kč | 56 262,88 Kč |
| 50 | 2 143,24480 Kč | 107 162,24 Kč |
| 100 | 2 046,51760 Kč | 204 651,76 Kč |
| Unit Price without VAT: | 2 824,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,06420 Kč |


