
MINI141-6 | |
|---|---|
DigiKey Part Number | 3628-MINI141-6-ND |
Manufacturer | |
Manufacturer Product Number | MINI141-6 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 006,99000 Kč | 2 006,99 Kč |
| 10 | 1 706,06700 Kč | 17 060,67 Kč |
| 25 | 1 599,34200 Kč | 39 983,55 Kč |
| 50 | 1 523,09420 Kč | 76 154,71 Kč |
| 100 | 1 450,50190 Kč | 145 050,19 Kč |
| Unit Price without VAT: | 2 006,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 428,45790 Kč |




