New Product
Cable Assembly Coaxial SMA to SMA 0.085" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7029-4646

DigiKey Part Number
1678-7029-4646-ND
Manufacturer
Manufacturer Product Number
7029-4646
Description
SMA MALE TO SMA MALE 6" NON-MAGN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.085" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.085" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 190,15000 Kč4 190,15 Kč
103 562,16400 Kč35 621,64 Kč
253 339,42120 Kč83 485,53 Kč
503 219,25380 Kč160 962,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 190,15000 Kč
Unit Price with VAT:5 070,08150 Kč