Parametric Equivalent
Parametric Equivalent

24_SMA-50-2-45/133_NH | |
|---|---|
DigiKey Part Number | 3628-24_SMA-50-2-45/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-2-45/133_NH |
Description | 24_SMA-50-2-45/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_SMA-50-2-45/133_NH Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RD-316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_SMA-50-2-37/133_NE | Huber+Suhner, Inc. | 0 | 3628-24_SMA-50-2-37/133_NE-ND | 240,04900 Kč | Parametric Equivalent |
| 24_SMA-50-2-45/133_NE | Huber+Suhner, Inc. | 0 | 3628-24_SMA-50-2-45/133_NE-ND | 309,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 160,46250 Kč | 16 046,25 Kč |
| Unit Price without VAT: | 160,46250 Kč |
|---|---|
| Unit Price with VAT: | 194,15963 Kč |








