
1399.17.0224 | |
|---|---|
DigiKey Part Number | 3628-1399.17.0224-ND |
Manufacturer | |
Manufacturer Product Number | 1399.17.0224 |
Description | 1399.17.0224 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome N Type Male Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.17.0224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.855GHz, 2.35GHz, 3.45GHz, 5.025GHz | |
Frequency Range | 1.71GHz ~ 2GHz, 2GHz ~ 2.7GHz, 2.7GHz ~ 4.2GHz, 4.9GHz ~ 5.15GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi, 2dBi, 1.5dBi, 2.5dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP66, IP68, IP69K | |
Mounting Type | Surface Mount | |
Height (Max) | 2.165" (55.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,89000 Kč | 771,89 Kč |
| 10 | 627,14700 Kč | 6 271,47 Kč |
| 25 | 590,98440 Kč | 14 774,61 Kč |
| 100 | 551,23530 Kč | 55 123,53 Kč |
| 250 | 532,29512 Kč | 133 073,78 Kč |
| Unit Price without VAT: | 771,89000 Kč |
|---|---|
| Unit Price with VAT: | 933,98690 Kč |




