
M12A12ML-12AFL-SD001 | |
|---|---|
DigiKey Part Number | 1754-1780-ND |
Manufacturer | |
Manufacturer Product Number | M12A12ML-12AFL-SD001 |
Description | CIR CBL 12POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,86000 Kč | 532,86 Kč |
| 10 | 452,89800 Kč | 4 528,98 Kč |
| 25 | 424,55120 Kč | 10 613,78 Kč |
| 50 | 404,29220 Kč | 20 214,61 Kč |
| 100 | 385,00710 Kč | 38 500,71 Kč |
| 250 | 360,92780 Kč | 90 231,95 Kč |
| 500 | 343,72242 Kč | 171 861,21 Kč |
| Unit Price without VAT: | 532,86000 Kč |
|---|---|
| Unit Price with VAT: | 644,76060 Kč |




