


ICEFINWDMN | |
|---|---|
DigiKey Part Number | 553-3948-ND |
Manufacturer | |
Manufacturer Product Number | ICEFINWDMN |
Description | RF ANT 2.4GHZ/5.4GHZ BLADE N FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.2dB | |
Power - Max | 30 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,85000 Kč | 1 330,85 Kč |
| 10 | 1 098,90900 Kč | 10 989,09 Kč |
| 96 | 978,90052 Kč | 93 974,45 Kč |
| 192 | 954,97922 Kč | 183 356,01 Kč |
| Unit Price without VAT: | 1 330,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,32850 Kč |


