
11_SMB-50-2-41/111_NE | |
---|---|
DigiKey Part Number | 3628-11_SMB-50-2-41/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMB-50-2-41/111_NE |
Description | 11_SMB-50-2-41/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMB-50-2-41/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RD-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 537,41000 Kč | 537,41 Kč |
10 | 456,69800 Kč | 4 566,98 Kč |
25 | 428,09800 Kč | 10 702,45 Kč |
50 | 407,67220 Kč | 20 383,61 Kč |
100 | 388,22750 Kč | 38 822,75 Kč |
250 | 363,94592 Kč | 90 986,48 Kč |
500 | 346,60078 Kč | 173 300,39 Kč |
Unit Price without VAT: | 537,41000 Kč |
---|---|
Unit Price with VAT: | 650,26610 Kč |