11_SMA-50-2-65/119_NE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 4
Unit Price: 943,65000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 245,05000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 228,04000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 125
Unit Price: 176,59000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 191
Unit Price: 177,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 91,67938 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 134,61720 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1 704
Unit Price: 162,10000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 18
Unit Price: 331,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 293
Unit Price: 334,08000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 157,07000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 195,70000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 125,36000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 157,07000 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-2-65/119_NE

DigiKey Part Number
3628-11_SMA-50-2-65/119_NE-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-2-65/119_NE
Description
11_SMA-50-2-65/119_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-2-65/119_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-405 (.086 Semi Rigid)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_SMA-50-2-100/111_NEHuber+Suhner, Inc.43628-11_SMA-50-2-100/111_NE-ND943,65000 KčParametric Equivalent
11_SMA-50-2-15/111_NEHuber+Suhner, Inc.03628-11_SMA-50-2-15/111_NE-ND245,05000 KčParametric Equivalent
11_SMA-50-2-15/111_NHHuber+Suhner, Inc.03628-11_SMA-50-2-15/111_NH-ND228,04000 KčParametric Equivalent
11_SMA-50-2-65/119_NHHuber+Suhner, Inc.1253628-11_SMA-50-2-65/119_NH-ND176,59000 KčParametric Equivalent
0732510051Molex191WM20432-ND177,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,45000 Kč253,45 Kč
10215,35500 Kč2 153,55 Kč
25201,87480 Kč5 046,87 Kč
50192,23240 Kč9 611,62 Kč
100183,05850 Kč18 305,85 Kč
250171,60404 Kč42 901,01 Kč
500163,42114 Kč81 710,57 Kč
1 000155,63067 Kč155 630,67 Kč
Manufacturers Standard Package
Unit Price without VAT:253,45000 Kč
Unit Price with VAT:306,67450 Kč