
SSCDRRN060MDAA5 | |
|---|---|
DigiKey Part Number | 480-6642-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN060MDAA5 |
Description | SENSOR 0.87PSID 0.08" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.87PSI (±6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.87PSI (±6kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.33PSI (±85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,23000 Kč | 670,23 Kč |
| 5 | 613,35400 Kč | 3 066,77 Kč |
| 10 | 592,38900 Kč | 5 923,89 Kč |
| 25 | 567,40680 Kč | 14 185,17 Kč |
| 50 | 550,38600 Kč | 27 519,30 Kč |
| 100 | 534,81950 Kč | 53 481,95 Kč |
| Unit Price without VAT: | 670,23000 Kč |
|---|---|
| Unit Price with VAT: | 810,97830 Kč |






