Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.063" (1.6mm) Tube, Dual 0.33 V ~ 2.97 V 6-DIP (0.453", 11.50mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2DRRT001PDAA3XX

DigiKey Part Number
480-ABP2DRRT001PDAA3XX-ND
Manufacturer
Manufacturer Product Number
ABP2DRRT001PDAA3XX
Description
SENSOR 1PSID 0.063" 2.97V 6DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.063" (1.6mm) Tube, Dual 0.33 V ~ 2.97 V 6-DIP (0.453", 11.50mm), Dual Ports, Same Side
Datasheet
 Datasheet
EDA/CAD Models
ABP2DRRT001PDAA3XX Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.063" (1.6mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Tube
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Pressure Type
Differential
Maximum Pressure
30PSI (206.84kPa)
Operating Pressure
-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)
Operating Temperature
-40°C ~ 110°C
Output Type
Analog Voltage
Mounting Type
Through Hole
Output
0.33 V ~ 2.97 V
Package / Case
6-DIP (0.453", 11.50mm), Dual Ports, Same Side
Accuracy
±0.25%
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1627,84000 Kč627,84 Kč
5574,04400 Kč2 870,22 Kč
10554,11600 Kč5 541,16 Kč
32524,36594 Kč16 779,71 Kč
64508,61094 Kč32 551,10 Kč
128494,17320 Kč63 254,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:627,84000 Kč
Unit Price with VAT:759,68640 Kč