


MPRLS0300YG00001BB | |
|---|---|
DigiKey Part Number | 480-7125-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0300YG00001BB |
Description | MICROPRESSURE EVAL BRD 300 MMHG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MPRLS0300YG00001B MPR Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 300mmHg |
Manufacturer Honeywell Sensing and Productivity Solutions | Interface I2C, Serial |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MPRLS0300YG00001B |
Sensor Type Pressure | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,88000 Kč | 531,88 Kč |
| Unit Price without VAT: | 531,88000 Kč |
|---|---|
| Unit Price with VAT: | 643,57480 Kč |






