
SEK002 | |
|---|---|
DigiKey Part Number | 480-7110-ND |
Manufacturer | |
Manufacturer Product Number | SEK002 |
Description | SENSOR EVALUATION KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | APB Series, MPR Series - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3.3V ~ 5V |
Packaging Box | Embedded Yes |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Humidity, Temperature | Utilized IC / Part APB Series, MPR Series |
Sensing Range -20°C ~ 30°C, 30 ~ 70% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 008,67000 Kč | 2 008,67 Kč |
| Unit Price without VAT: | 2 008,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 430,49070 Kč |


