
MPRSS0001PG00001CB | |
|---|---|
DigiKey Part Number | 480-MPRSS0001PG00001CB-ND |
Manufacturer | |
Manufacturer Product Number | MPRSS0001PG00001CB |
Description | MPR 0-1 PSIG, I2C, GEL, SHORT PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MPRSS0001PG00001C - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 1 PSI | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPRSS0001PG00001C | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1 037,54898 Kč | 1 245 058,78 Kč |
| Unit Price without VAT: | 1 037,54898 Kč |
|---|---|
| Unit Price with VAT: | 1 255,43427 Kč |




