MPRLS0025PA00001A MPR Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPRLS0025PA00001A MPR Pressure Sensor Evaluation Board
Honeywell MicroPressure MPR Eval Board | Digi-Key Daily

MPRLS0025PA00001AB

DigiKey Part Number
480-7127-ND
Manufacturer
Manufacturer Product Number
MPRLS0025PA00001AB
Description
MICROPRESSURE EVAL BOARD 25 PSI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
MPRLS0025PA00001A MPR Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure
Sensing Range
0 ~ 25 PSI
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
1.8V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MPRLS0025PA00001A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1917,40000 Kč917,40 Kč
Unit Price without VAT:917,40000 Kč
Unit Price with VAT:1 110,05400 Kč