
MIKROE-3338 | |
|---|---|
DigiKey Part Number | 1471-2138-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3338 |
Description | PRESSURE 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MPRLS0025PA00001A Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MPRLS0025PA00001A | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (0 ~ 25)PSI | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |

















