
MC2711H | |
|---|---|
DigiKey Part Number | 480-2471-ND |
Manufacturer | |
Manufacturer Product Number | MC2711H |
Description | SWITCH BUSHING PLUNGER W/SEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | BZ Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 915,78000 Kč | 2 915,78 Kč |
| 10 | 2 640,28900 Kč | 26 402,89 Kč |
| 25 | 2 537,96960 Kč | 63 449,24 Kč |
| 50 | 2 504,01160 Kč | 125 200,58 Kč |
| Unit Price without VAT: | 2 915,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 528,09380 Kč |





