Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2R

DigiKey Part Number
480-2417-ND
Manufacturer
Manufacturer Product Number
BZ-2R
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
255 ~ 368gf
Release Force
113gf
Operating Position
0.625" (15.9mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,16000 Kč365,16 Kč
10302,20300 Kč3 022,03 Kč
25280,32320 Kč7 008,08 Kč
50264,83100 Kč13 241,55 Kč
100250,18070 Kč25 018,07 Kč
250250,13824 Kč62 534,56 Kč
Manufacturers Standard Package
Unit Price without VAT:365,16000 Kč
Unit Price with VAT:441,84360 Kč