
AD5721R | |
|---|---|
DigiKey Part Number | 480-2468-ND |
Manufacturer | |
Manufacturer Product Number | AD5721R |
Description | SWITCH ROLLER LEVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | BM and BZ Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,19000 Kč | 1 363,19 Kč |
| 10 | 1 234,32500 Kč | 12 343,25 Kč |
| 25 | 1 186,49600 Kč | 29 662,40 Kč |
| 50 | 1 151,54720 Kč | 57 577,36 Kč |
| 100 | 1 117,62480 Kč | 111 762,48 Kč |
| Unit Price without VAT: | 1 363,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,45990 Kč |












