Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RQ1T

DigiKey Part Number
480-2434-ND
Manufacturer
Manufacturer Product Number
BZ-2RQ1T
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
255 ~ 368gf
Release Force
113gf
Operating Position
0.859" (21.8mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,92000 Kč839,92 Kč
10695,30700 Kč6 953,07 Kč
25644,94920 Kč16 123,73 Kč
50611,30220 Kč30 565,11 Kč
Manufacturers Standard Package
Unit Price without VAT:839,92000 Kč
Unit Price with VAT:1 016,30320 Kč