



BZ-2R55-A2-S | |
|---|---|
DigiKey Part Number | 480-2424-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2R55-A2-S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | 113gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | - | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,38000 Kč | 643,38 Kč |
| 10 | 532,65600 Kč | 5 326,56 Kč |
| 25 | 494,09120 Kč | 12 352,28 Kč |
| 50 | 488,39660 Kč | 24 419,83 Kč |
| Unit Price without VAT: | 643,38000 Kč |
|---|---|
| Unit Price with VAT: | 778,48980 Kč |










