



DT-2R-A7 | |
|---|---|
DigiKey Part Number | 480-2458-ND |
Manufacturer | |
Manufacturer Product Number | DT-2R-A7 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340 ~ 567gf | |
Release Force | 57gf | |
Operating Position | 0.615" (15.6mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 252,72000 Kč | 4 252,72 Kč |
| 10 | 3 830,85400 Kč | 38 308,54 Kč |
| Unit Price without VAT: | 4 252,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 145,79120 Kč |








