
MCD2711 | |
|---|---|
DigiKey Part Number | 480-2474-ND |
Manufacturer | |
Manufacturer Product Number | MCD2711 |
Description | SWITCH BUSHING MOUNT PLUNGER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | DT, MT Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,17000 Kč | 1 918,17 Kč |
| 10 | 1 736,89200 Kč | 17 368,92 Kč |
| 25 | 1 700,57760 Kč | 42 514,44 Kč |
| Unit Price without VAT: | 1 918,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,98570 Kč |


