


FSAGPNXX010WC2C3 | |
|---|---|
DigiKey Part Number | 480-7163-ND |
Manufacturer | |
Manufacturer Product Number | FSAGPNXX010WC2C3 |
Description | SENSOR FORCE 1KGF PLUNGER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0gf ~ 1.0kgf (0lbs ~ 2.2lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Operating Force | 0gf ~ 1.0kgf (0lbs ~ 2.2lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Accuracy | ±3% | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Plunger | |
Actuator Style/Size | Round, 12.70mm | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 084,75000 Kč | 4 084,75 Kč |
| 5 | 3 816,49200 Kč | 19 082,46 Kč |
| 10 | 3 716,90400 Kč | 37 169,04 Kč |
| 25 | 3 598,05120 Kč | 89 951,28 Kč |
| 50 | 3 516,89500 Kč | 175 844,75 Kč |
| Unit Price without VAT: | 4 084,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 942,54750 Kč |











