



FMAMSDXX025WC2C3 | |
|---|---|
DigiKey Part Number | 480-FMAMSDXX025WC2C3TR-ND - Tape & Reel (TR) 480-FMAMSDXX025WC2C3CT-ND - Cut Tape (CT) 480-FMAMSDXX025WC2C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMAMSDXX025WC2C3 |
Description | SENSOR FORCE 2.54KGF BALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 2.54kgf (6lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FMAMSDXX025WC2C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 2.54kgf (6lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,39000 Kč | 799,39 Kč |
| 5 | 734,38400 Kč | 3 671,92 Kč |
| 10 | 710,19400 Kč | 7 101,94 Kč |
| 25 | 681,26760 Kč | 17 031,69 Kč |
| 50 | 672,41480 Kč | 33 620,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 692,34600 Kč | 6 923,46 Kč |
| 20 | 670,23500 Kč | 13 404,70 Kč |
| 30 | 658,16833 Kč | 19 745,05 Kč |
| 50 | 643,81960 Kč | 32 190,98 Kč |
| 70 | 634,86257 Kč | 44 440,38 Kč |
| 100 | 625,76980 Kč | 62 576,98 Kč |
| Unit Price without VAT: | 799,39000 Kč |
|---|---|
| Unit Price with VAT: | 967,26190 Kč |










