FMAMSDXX025WC2C3 Force Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4305

DigiKey Part Number
1471-MIKROE-4305-ND
Manufacturer
Manufacturer Product Number
MIKROE-4305
Description
FORCE 5 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FMAMSDXX025WC2C3 Force Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Force
Utilized IC / Part
FMAMSDXX025WC2C3
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 742,83000 Kč1 742,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 742,83000 Kč
Unit Price with VAT:2 108,82430 Kč