



FMAMSDXX015WCSC3 | |
|---|---|
DigiKey Part Number | 480-FMAMSDXX015WCSC3TR-ND - Tape & Reel (TR) 480-FMAMSDXX015WCSC3CT-ND - Cut Tape (CT) 480-FMAMSDXX015WCSC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMAMSDXX015WCSC3 |
Description | SENSOR FORCE 1.5KGF BALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 1.5kgf (3.3lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FMAMSDXX015WCSC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 1.5kgf (3.3lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,75000 Kč | 1 067,75 Kč |
| 5 | 984,21800 Kč | 4 921,09 Kč |
| 10 | 953,05700 Kč | 9 530,57 Kč |
| 25 | 924,29000 Kč | 23 107,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 928,61600 Kč | 9 286,16 Kč |
| 20 | 900,14250 Kč | 18 002,85 Kč |
| 30 | 884,61767 Kč | 26 538,53 Kč |
| 50 | 866,14660 Kč | 43 307,33 Kč |
| 70 | 854,61257 Kč | 59 822,88 Kč |
| 100 | 842,90590 Kč | 84 290,59 Kč |
| Unit Price without VAT: | 1 067,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,97750 Kč |








