Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Ferrule Installation Solutions

F77-8-M

DigiKey Part Number
298-14446-ND
Manufacturer
Manufacturer Product Number
F77-8-M
Description
CONN FERRULE DIN 18AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
18 AWG (1.00mm²)
Length - Overall
8.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,57000 Kč35,70 Kč
253,46880 Kč86,72 Kč
503,39320 Kč169,66 Kč
1003,32190 Kč332,19 Kč
2503,22780 Kč806,95 Kč
5003,15894 Kč1 579,47 Kč
1 0003,09091 Kč3 090,91 Kč
3 0002,98620 Kč8 958,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč