Force Sensing Resistor Force Sensor 0.51kgf (1lb)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Force Sensing Resistor Force Sensor 0.51kgf (1lb)
MicroForce Sensors - FMA Series | Datasheet Preview
MicroForce Sensors - FMA Series V2 | Datasheet Preview

FMAMSDXX005WCSC3

DigiKey Part Number
480-FMAMSDXX005WCSC3CT-ND - Cut Tape (CT)
480-FMAMSDXX005WCSC3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMAMSDXX005WCSC3
Description
SENSOR FORCE 0.51KGF BALL
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 0.51kgf (1lb)
Datasheet
 Datasheet
EDA/CAD Models
FMAMSDXX005WCSC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Force
0.51kgf (1lb)
Output
Digital
Sensor Type
Force Sensing Resistor
Compensated Temperature
5°C ~ 50°C
Voltage - Supply
3V ~ 3.6V
Actuator Type
Ball
Actuator Style/Size
Round, 0.8mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1858,40000 Kč858,40 Kč
5789,35600 Kč3 946,78 Kč
10763,61300 Kč7 636,13 Kč
25732,81360 Kč18 320,34 Kč
50727,35400 Kč36 367,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:858,40000 Kč
Unit Price with VAT:1 038,66400 Kč