Force Sensing Resistor Force Sensor 0 ~ 5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSG005WNPB

DigiKey Part Number
480-5692-ND
Manufacturer
Manufacturer Product Number
FSG005WNPB
Description
SENSOR FORCE 0-5N PLUNGER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 0 ~ 5N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Operating Force
0 ~ 5N
Output
Voltage
Sensor Type
Force Sensing Resistor
Accuracy
±0.5%
Compensated Temperature
-
Voltage - Supply
10V
Actuator Type
Plunger
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 489,52000 Kč2 489,52 Kč
52 390,45400 Kč11 952,27 Kč
Unit Price without VAT:2 489,52000 Kč
Unit Price with VAT:3 012,31920 Kč