



21SX39-T | |
|---|---|
DigiKey Part Number | 480-2301-ND |
Manufacturer | |
Manufacturer Product Number | 21SX39-T |
Description | SWITCH SNAP ACTION SPDT 7A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 28gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -53°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 327,56900 Kč | 3 275,69 Kč |
| 25 | 303,84960 Kč | 7 596,24 Kč |
| 50 | 287,04680 Kč | 14 352,34 Kč |
| 100 | 272,71150 Kč | 27 271,15 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |













