
JX-20 | |
|---|---|
DigiKey Part Number | 480-2331-ND |
Manufacturer | |
Manufacturer Product Number | JX-20 |
Description | SWITCH LEVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | SX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 10 | 284,27100 Kč | 2 842,71 Kč |
| 25 | 273,26800 Kč | 6 831,70 Kč |
| 50 | 265,22160 Kč | 13 261,08 Kč |
| 100 | 257,41660 Kč | 25 741,66 Kč |
| 250 | 247,44296 Kč | 61 860,74 Kč |
| 500 | 240,15454 Kč | 120 077,27 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



