



11SX21-T | |
|---|---|
DigiKey Part Number | 480-2300-ND |
Manufacturer | |
Manufacturer Product Number | 11SX21-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 71 ~ 141gf | |
Release Force | 28gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,68000 Kč | 527,68 Kč |
| 10 | 436,88400 Kč | 4 368,84 Kč |
| 25 | 405,26160 Kč | 10 131,54 Kč |
| 50 | 382,84820 Kč | 19 142,41 Kč |
| 100 | 371,40210 Kč | 37 140,21 Kč |
| Unit Price without VAT: | 527,68000 Kč |
|---|---|
| Unit Price with VAT: | 638,49280 Kč |











