
JM-5 | |
|---|---|
DigiKey Part Number | 480-3033-ND |
Manufacturer | |
Manufacturer Product Number | JM-5 |
Description | LEVER SPRNG ROLL FOR LIMT SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | XE Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,63000 Kč | 585,63 Kč |
| 10 | 530,36700 Kč | 5 303,67 Kč |
| 25 | 509,84000 Kč | 12 746,00 Kč |
| 50 | 494,82620 Kč | 24 741,31 Kč |
| 100 | 480,25160 Kč | 48 025,16 Kč |
| 250 | 461,64104 Kč | 115 410,26 Kč |
| Unit Price without VAT: | 585,63000 Kč |
|---|---|
| Unit Price with VAT: | 708,61230 Kč |




