
JX-25 | |
|---|---|
DigiKey Part Number | 480-2332-ND |
Manufacturer | |
Manufacturer Product Number | JX-25 |
Description | SWITCH ROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | SX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,37000 Kč | 584,37 Kč |
| 10 | 529,21300 Kč | 5 292,13 Kč |
| 25 | 508,72280 Kč | 12 718,07 Kč |
| 50 | 493,74700 Kč | 24 687,35 Kč |
| 100 | 479,20590 Kč | 47 920,59 Kč |
| 250 | 460,63060 Kč | 115 157,65 Kč |
| Unit Price without VAT: | 584,37000 Kč |
|---|---|
| Unit Price with VAT: | 707,08770 Kč |



