1SM1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 2,54839 Kč
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SM1

DigiKey Part Number
480-2307-ND
Manufacturer
Manufacturer Product Number
1SM1
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
80,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1519,49000 Kč519,49 Kč
10429,97600 Kč4 299,76 Kč
25398,84440 Kč9 971,11 Kč
50376,79240 Kč18 839,62 Kč
100365,10270 Kč36 510,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:519,49000 Kč
Unit Price with VAT:628,58290 Kč