
JS-246 | |
|---|---|
DigiKey Part Number | 480-3035-ND |
Manufacturer | |
Manufacturer Product Number | JS-246 |
Description | LEVER ROLLER FOR LIMIT SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | SM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,31000 Kč | 671,31 Kč |
| 10 | 607,85000 Kč | 6 078,50 Kč |
| 25 | 584,30720 Kč | 14 607,68 Kč |
| 50 | 567,10140 Kč | 28 355,07 Kč |
| 100 | 550,39960 Kč | 55 039,96 Kč |
| 250 | 529,06476 Kč | 132 266,19 Kč |
| Unit Price without VAT: | 671,31000 Kč |
|---|---|
| Unit Price with VAT: | 812,28510 Kč |






