Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SM1-T

DigiKey Part Number
480-2308-ND
Manufacturer
Manufacturer Product Number
1SM1-T
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
80,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1345,63000 Kč345,63 Kč
10286,09800 Kč2 860,98 Kč
25265,38120 Kč6 634,53 Kč
50250,77080 Kč12 538,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:345,63000 Kč
Unit Price with VAT:418,21230 Kč